EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-728
- Mfr. Part No.:
- 14-520.0360
- Brand:
- EAO
Subtotal (1 unit)*
$62.59
(exc. GST)
$68.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.59 |
*price indicative
- RS Stock No.:
- 443-728
- Mfr. Part No.:
- 14-520.0360
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Number of Positions | 2 | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Number of Positions 2 | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-quality input device designed with precision and reliability for panel mounting applications. Its round front form features a nature-coloured anodised aluminium bezel that not only enhances aesthetic appeal but also provides durability. Engineered for low-power electronic circuits, this actuator is equipped with universal terminals, ensuring easy integration with PCB systems. Its robust construction is complemented by IP67 protection, making it suitable for challenging environments. The actuators mechanical and electrical characteristics ensure dependable performance, meeting rigorous standards for longevity and safety.
Offers a sleek round design, perfect for modern panel aesthetics
Constructed from anodised aluminium for increased durability and corrosion resistance
Easy to mount with versatile universal terminals that accommodate various wiring methods
Designed for low-level switching, making it ideal for sensitive electronic applications
IP67 rated, ensuring protection against dust and water for reliable operation in harsh conditions
Delivers a long mechanical lifetime, maintaining performance across millions of cycles
Incorporates a single-break momentary contact for enhanced switching reliability
Constructed from anodised aluminium for increased durability and corrosion resistance
Easy to mount with versatile universal terminals that accommodate various wiring methods
Designed for low-level switching, making it ideal for sensitive electronic applications
IP67 rated, ensuring protection against dust and water for reliable operation in harsh conditions
Delivers a long mechanical lifetime, maintaining performance across millions of cycles
Incorporates a single-break momentary contact for enhanced switching reliability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
