EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-727
- Mfr. Part No.:
- 14-517.0360
- Brand:
- EAO
N
Subtotal (1 unit)*
$62.59
(exc. GST)
$68.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.59 |
*price indicative
- RS Stock No.:
- 443-727
- Mfr. Part No.:
- 14-517.0360
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and versatile component designed for panel mounting applications. With a sleek round form and an anodised aluminium bezel, it elegantly integrates into various environments while ensuring durability and reliability. Its ergonomic design features a short black lever, optimised for smooth operation. This product is engineered for both functionality and aesthetics, making it an ideal solution for low-power electronic circuits. Its excellent mechanical lifetime and protective features make it suitable for demanding conditions, delivering exceptional performance where it matters most.
Designed with a round form for a contemporary look
Constructed from durable anodised aluminium to withstand wear and tear
Features a black plastic lever, adding a sleek touch and functional ease
Designed for panel mounting, facilitating straightforward installation
Offers a mechanical lifetime of up to 5 million cycles, promising longevity
IP67 rating ensures protection against dust and moisture, suitable for harsh environments
Provides versatile terminal options for enhanced connectivity and installation flexibility
Constructed from durable anodised aluminium to withstand wear and tear
Features a black plastic lever, adding a sleek touch and functional ease
Designed for panel mounting, facilitating straightforward installation
Offers a mechanical lifetime of up to 5 million cycles, promising longevity
IP67 rating ensures protection against dust and moisture, suitable for harsh environments
Provides versatile terminal options for enhanced connectivity and installation flexibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
