EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-718
- Mfr. Part No.:
- 704.407.0I
- Brand:
- EAO
N
Subtotal (1 unit)*
$49.89
(exc. GST)
$54.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.89 |
*price indicative
- RS Stock No.:
- 443-718
- Mfr. Part No.:
- 704.407.0I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and reliability, making it an essential component for various applications. With a front dimension of 29 mm, its round shape and natural aluminium finish lend a modern touch to any panel. Designed to excel in both functionality and aesthetics, it features an intuitive lever mechanism available in a striking combination of black and red. The actuator ensures seamless operation while being robust enough to endure demanding environments, thanks to its IP65 protection rating. With a mechanical lifetime of up to 2.5 million cycles, this actuator promises longevity, making it a smart investment for those seeking durability without compromising on style. Its versatility allows for state-of-the-art performance, whether used in industrial setups or sophisticated consumer electronics.
Designed for panel mounting, providing ease of integration
Available in a striking front bezel colour of nature
Lever shape is short, allowing for user-friendly operation
Composed of durable materials for enhanced lifespan
Operates effortlessly across a broad temperature range
Supports up to three switching elements, offering flexibility
Maintained, rest, and momentary switching actions add versatility
IP65 rated front side ensures excellent protection against dust and water
Complies with stringent electrical standards for safety and reliability
Distinctive mechanical action delivers a tactile feedback
Available in a striking front bezel colour of nature
Lever shape is short, allowing for user-friendly operation
Composed of durable materials for enhanced lifespan
Operates effortlessly across a broad temperature range
Supports up to three switching elements, offering flexibility
Maintained, rest, and momentary switching actions add versatility
IP65 rated front side ensures excellent protection against dust and water
Complies with stringent electrical standards for safety and reliability
Distinctive mechanical action delivers a tactile feedback
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
