EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-715
- Mfr. Part No.:
- 704.407.018
- Brand:
- EAO
N
Subtotal (1 unit)*
$66.40
(exc. GST)
$73.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.40 |
*price indicative
- RS Stock No.:
- 443-715
- Mfr. Part No.:
- 704.407.018
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability in various applications. With a sleek round front measuring 35 mm, it seamlessly integrates into panel-mounted setups, ensuring both functionality and aesthetic appeal. The actuator is crafted from durable aluminium, providing a robust solution that withstands demanding conditions. Featuring a maintained-rest-momentary switching action, it offers versatility for multiple switching requirements. Its compact size belies its mechanical robustness, achieving an impressive mechanical lifetime while maintaining a weight of just 0.056 kg. Additionally, it's designed to operate in a wide range of temperatures, making it suitable for diverse environments. With an impressive IP65 rating for front protection, this actuator excels in safeguarding against dust and water ingress.
Designed for panel mounting, it fits effortlessly into your setup
Lightweight and compact, making it easy to install without compromising on durability
IP65 rated front ensures excellent protection from dust and moisture
Mechanical lifetime guarantees extended use, providing long-lasting performance
Flush mounting design creates a sleek profile, ideal for contemporary applications
Versatile switching positions enhance operational flexibility in various scenarios
Aluminium construction not only adds strength but also enhances the aesthetic quality
Actuator's multi-temperature tolerance ensures peak performance in a variety of conditions
Enhances the overall maintenance of panel space with its efficient design
Lightweight and compact, making it easy to install without compromising on durability
IP65 rated front ensures excellent protection from dust and moisture
Mechanical lifetime guarantees extended use, providing long-lasting performance
Flush mounting design creates a sleek profile, ideal for contemporary applications
Versatile switching positions enhance operational flexibility in various scenarios
Aluminium construction not only adds strength but also enhances the aesthetic quality
Actuator's multi-temperature tolerance ensures peak performance in a variety of conditions
Enhances the overall maintenance of panel space with its efficient design
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
