EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-712
- Mfr. Part No.:
- 704.407.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$43.75
(exc. GST)
$48.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.75 |
*price indicative
- RS Stock No.:
- 443-712
- Mfr. Part No.:
- 704.407.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a compact and efficient solution for a variety of control applications. Designed with a front dimension of 29 mm and a striking round form, it seamlessly integrates into control panels while maintaining a minimalist aesthetic. Crafted with an aluminium bezel in a natural finish, the actuator combines durability with an elegant appearance. Its robust design ensures performance in challenging environments, boasting an IP65 protection rating on the front side, making it ideal for outdoor use or areas prone to moisture. With a mechanical lifetime rated for up to 2.5 million cycles, it epitomises reliability and longevity. Whether for industrial automation, machinery control, or other applications, this actuator stands out for its exceptional quality and performance.
Actuator features a raised design for easy access in various installations
Lever colour provides a clear indication for user interaction
Constructed from high-quality plastic for enhanced durability
Compliant with rigorous standards for low-voltage switching devices
Facilitates up to three switching elements for versatile control options
Operating temperature range suits extreme environments from –40 °C to +55 °C
Storage temperature range ensures reliability under varied climatic conditions
Anodised aluminium bezel enhances corrosion resistance and aesthetic appeal
Lever colour provides a clear indication for user interaction
Constructed from high-quality plastic for enhanced durability
Compliant with rigorous standards for low-voltage switching devices
Facilitates up to three switching elements for versatile control options
Operating temperature range suits extreme environments from –40 °C to +55 °C
Storage temperature range ensures reliability under varied climatic conditions
Anodised aluminium bezel enhances corrosion resistance and aesthetic appeal
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
