EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-705
- Mfr. Part No.:
- 704.405.010
- Brand:
- EAO
N
Subtotal (1 unit)*
$66.40
(exc. GST)
$73.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.40 |
*price indicative
- RS Stock No.:
- 443-705
- Mfr. Part No.:
- 704.405.010
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, ideal for a range of applications requiring momentary switching. Featuring a sleek round front with a diameter of 35 mm, it boasts a black aluminium bezel that not only enhances its visual appeal but also ensures durability. The flush mounting design allows for seamless integration into panels, making it a preferred choice for both industrial and commercial use. With an operational capacity that withstands a temperature range from -40°C to +55°C, this actuator is built to endure challenging environments. This model showcases a mechanical lifetime of up to 2.5 million cycles, affirming its long-lasting performance. Its well-defined characteristics make it suitable for applications that require a user-friendly and efficient switching solution.
Actuator's mechanical action supports momentary switching for enhanced control
IP65 protection ensures reliable performance even in demanding conditions
Flush mount design facilitates easy installation and offers a clean finish
Constructed with a robust aluminium material for added longevity
Three distinct switching positions provide versatility for various applications
Actuator operates effectively within a broad temperature range
A user-friendly lever design maximises ease of operation
The product adheres to REACH and RoHS standards, ensuring environmental compliance
Fits up to three switching elements, allowing for expanded functionality
Designed to reduce maintenance needs with high mechanical durability
IP65 protection ensures reliable performance even in demanding conditions
Flush mount design facilitates easy installation and offers a clean finish
Constructed with a robust aluminium material for added longevity
Three distinct switching positions provide versatility for various applications
Actuator operates effectively within a broad temperature range
A user-friendly lever design maximises ease of operation
The product adheres to REACH and RoHS standards, ensuring environmental compliance
Fits up to three switching elements, allowing for expanded functionality
Designed to reduce maintenance needs with high mechanical durability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
