EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-704
- Mfr. Part No.:
- 704.405.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$43.75
(exc. GST)
$48.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.75 |
*price indicative
- RS Stock No.:
- 443-704
- Mfr. Part No.:
- 704.405.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for versatility and ease of use in various applications. This compact and robust component features a front dimension of 29 mm, making it suitable for panel mounting in diverse settings. It boasts a premium aluminium front bezel with a natural finish, providing an attractive aesthetic while ensuring durability. With a momentary switching action across three positions, this actuator allows for seamless operation, whether in industrial machinery or consumer electronics. Additional features such as IP65 protection make it resilient against environmental challenges, guaranteeing reliable performance in demanding conditions. The actuator is compliant with both REACH and RoHS directives, ensuring that it meets essential safety standards for users and the environment.
Actuator features a raised design for easy accessibility
Its black lever and white bar colour offer a sophisticated contrast
Constructed from durable plastic, the lever material ensures longevity
The device supports multiple switching elements for enhanced functionality
Designed to operate in a wide temperature range, it is adaptable for various environments
Actuator's mechanical lifetime promises up to 2.5 million cycles of operation
Mounting options include screw, push-in, and double plug-in terminals for versatility
Integrated visual hints enhance user experience and installation efficiency
Its black lever and white bar colour offer a sophisticated contrast
Constructed from durable plastic, the lever material ensures longevity
The device supports multiple switching elements for enhanced functionality
Designed to operate in a wide temperature range, it is adaptable for various environments
Actuator's mechanical lifetime promises up to 2.5 million cycles of operation
Mounting options include screw, push-in, and double plug-in terminals for versatility
Integrated visual hints enhance user experience and installation efficiency
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
