EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$44.88

(exc. GST)

$49.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.88

*price indicative

RS Stock No.:
443-694
Mfr. Part No.:
704.402.0I
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Number of Positions

3

Actuator Diameter

29

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a versatile and user-friendly device designed to meet modern switching needs across various applications. With a sleek round design and a front diameter of 29 mm, it combines aesthetic appeal with functionality. Its grey plastic bezel is not only durable but also enhances the overall look, making it suitable for any panel mounting setup. Built for robustness, this actuator operates effectively in challenging environments, ensuring long-lasting performance. The three-position switching mechanism allows for precise control, while its maintained-action feature provides reliability and efficiency. Whether used in control panels or machinery, this product stands out with compliance to international standards, ensuring peace of mind for any user. With its impressive range of operating conditions, this actuator is an ideal choice for industries that demand high performance.

Designed with a raised mounting style for seamless integration
Operates in extreme temperatures from -40 °C to +55 °C
IP65 rated for superior protection against dust and water
Offers a mechanical lifetime of up to 2.5 million cycles
Constructed with a black lever and green lever bar for easy identification
Supports the option of illuminative features for enhanced visibility
Compatible with up to three switching elements, adding flexibility for your needs
Diverse wiring options available including screw, push-in, and plug-in terminals
Meets REACH and RoHS compliance for an environmentally friendly choice

Related links