EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-692
- Mfr. Part No.:
- 704.344.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.51
(exc. GST)
$118.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.51 |
*price indicative
- RS Stock No.:
- 443-692
- Mfr. Part No.:
- 704.344.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-performance control solution designed for seamless integration in various applications. Its compact square design, measuring 35 mm x 35 mm, features a sleek black plastic bezel, offering both durability and aesthetic appeal. Engineered for superior functionality, this actuator supports maintained, rest, and momentary switching actions, tailored to enhance user experience. With its versatile mounting options and strong mechanical characteristics, it stands out as an ideal choice for both industrial and commercial uses. The robust IP65 rating ensures reliable operation in demanding environments, making it a dependable companion in your projects.
Designed for effortless integration into standard panel mounting configurations
Offers three distinct switching positions for enhanced control options
Built to withstand mechanical wear with a lifetime of up to 50,000 cycles
IP65 front side protection ensures resilience against dust and water ingress
Operates effectively within a wide temperature range, from -40 °C to +55 °C
Compliant with REACH and RoHS standards for environmental safety
Accommodates a maximum of three switching elements for expanded functionality
Offers three distinct switching positions for enhanced control options
Built to withstand mechanical wear with a lifetime of up to 50,000 cycles
IP65 front side protection ensures resilience against dust and water ingress
Operates effectively within a wide temperature range, from -40 °C to +55 °C
Compliant with REACH and RoHS standards for environmental safety
Accommodates a maximum of three switching elements for expanded functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
