EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-691
- Mfr. Part No.:
- 704.344.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.75
(exc. GST)
$109.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.75 |
*price indicative
- RS Stock No.:
- 443-691
- Mfr. Part No.:
- 704.344.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a fusion of functionality and modern design, specifically crafted for precise control in various applications. With its compact square form measuring 30 mm x 30 mm, it seamlessly fits into panel mount setups, while its grey plastic bezel adds a touch of sophistication. Built to withstand the rigours of demanding environments, this actuator boasts impressive durability and performance, making it a reliable choice for industrial settings. Its maintained, rest, and momentary switching actions cater to diverse operational needs, ensuring versatility and user adaptability. The IP65 protection ensures robustness against dust and water ingress, facilitating operation in challenging conditions. This actuator is more than just a control switch
it embodies quality, compliance, and operational excellence for users seeking dependable solutions.
Designed for seamless integration into panel installations
Features a sleek and modern square aesthetic suitable for various environments
Maintained switching action offers enhanced control during operations
IP65 rating guarantees protection against dust and water, ensuring durability
Lightweight construction enhances ease of installation without compromising on strength
Suitable for adherence to relevant industry standards for safety and reliability
Supports multiple switching positions, catering to complex operational needs
Facilitates easy connectivity with various wiring options to suit installation requirements
Mechanical lifetime of up to 50,000 cycles ensures longevity and reduced maintenance costs
Features a sleek and modern square aesthetic suitable for various environments
Maintained switching action offers enhanced control during operations
IP65 rating guarantees protection against dust and water, ensuring durability
Lightweight construction enhances ease of installation without compromising on strength
Suitable for adherence to relevant industry standards for safety and reliability
Supports multiple switching positions, catering to complex operational needs
Facilitates easy connectivity with various wiring options to suit installation requirements
Mechanical lifetime of up to 50,000 cycles ensures longevity and reduced maintenance costs
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
