EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-689
- Mfr. Part No.:
- 704.343.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.51
(exc. GST)
$118.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.51 |
*price indicative
- RS Stock No.:
- 443-689
- Mfr. Part No.:
- 704.343.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for seamless integration into modern control systems. Featuring a sleek square form with a refined black plastic bezel, it combines aesthetic appeal with functionality. Ideal for panel mounting, the actuator is engineered to withstand rigorous conditions, boasting IP65 protection on the front side. With a mechanical lifetime of up to 50,000 cycles, it ensures extended durability in demanding environments. Whether for industrial applications or commercial use, this actuator delivers reliable performance and precision at every push.
Actuator is designed for flush mounting, enhancing its visual appeal
It features a dual-position switching action for versatile operation
Robust protection against dust and water is guaranteed by its IP65 rating
The compact front dimensions allow for easy installation in tight spaces
It meets crucial electrical standards, ensuring user safety and reliability
A lightweight construction facilitates effortless handling and installation
Its operation temperature range is engineered for extreme environments
Actuator supports a maximum of three switching elements, providing flexibility in configurations
It features a dual-position switching action for versatile operation
Robust protection against dust and water is guaranteed by its IP65 rating
The compact front dimensions allow for easy installation in tight spaces
It meets crucial electrical standards, ensuring user safety and reliability
A lightweight construction facilitates effortless handling and installation
Its operation temperature range is engineered for extreme environments
Actuator supports a maximum of three switching elements, providing flexibility in configurations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
