EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-688
- Mfr. Part No.:
- 704.343.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.75
(exc. GST)
$109.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.75 |
*price indicative
- RS Stock No.:
- 443-688
- Mfr. Part No.:
- 704.343.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative solution designed to elevate the functionality of your control systems. Crafted with a front dimension of 30 mm x 30 mm and a sleek square form, it seamlessly blends into any panel while providing reliable performance. The actuator features a robust grey plastic bezel that not only enhances its aesthetic appeal but also ensures durability. With its momentary switching action and two distinct positions, it provides precise control tailored for varying applications. Designed to withstand demanding environments, it boasts a notable mechanical lifetime and an impressive IP65 protection rating, making it ideal for both industrial and commercial uses. The actuator exemplifies efficiency and versatility, streamlining operations without compromising quality.
IP65 protection ensures durability in challenging environments
Momentary switching action offers precise control over applications
Mechanical lifetime of up to 50,000 cycles ensures longevity
The compact 30 mm x 30 mm design fits seamlessly in various installations
Raised mounting design simplifies panel integration
Manufactured from high-quality plastic for reliability and longevity
The square front form adds a modern touch to control panels
Wide operating temperature range supports diverse operational settings
Reinforced with safety compliance standards for peace of mind
Momentary switching action offers precise control over applications
Mechanical lifetime of up to 50,000 cycles ensures longevity
The compact 30 mm x 30 mm design fits seamlessly in various installations
Raised mounting design simplifies panel integration
Manufactured from high-quality plastic for reliability and longevity
The square front form adds a modern touch to control panels
Wide operating temperature range supports diverse operational settings
Reinforced with safety compliance standards for peace of mind
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
