EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-686
- Mfr. Part No.:
- 704.342.008
- Brand:
- EAO
N
Subtotal (1 unit)*
$116.59
(exc. GST)
$128.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.59 |
*price indicative
- RS Stock No.:
- 443-686
- Mfr. Part No.:
- 704.342.008
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered device designed for seamless interaction in various applications. Its compact square form factor, with front dimensions of 35 mm x 35 mm, allows for versatile integration into panel mounting environments. The sleek silver bezel, crafted from durable plastic, enhances both aesthetics and functionality. With a robust IP65 rating, this actuator is built to withstand challenging conditions, making it suitable for both indoor and outdoor use. Featuring a mechanism that offers two distinct switching positions and an impressive mechanical lifetime of up to 50,000 cycles, it guarantees reliability and longevity in operation. Whether you require a maintained or momentary switching action, the actuator's design accommodates diverse user needs, ensuring optimal performance across a range of applications.
Designed for flush panel mounting, facilitating easy installation
Robust IP65 protection ensures high resistance to dust and moisture
Effortless operation through a precise 90° right / -45° to +45° switching angle
Lightweight construction aids in overall device efficiency and application versatility
Compatible with up to three switching elements, enhancing operational capabilities
Temperature resilience from -40 °C to +55 °C supports diverse environmental conditions
Crafted from high-quality materials to ensure durability and aesthetic appeal
Robust IP65 protection ensures high resistance to dust and moisture
Effortless operation through a precise 90° right / -45° to +45° switching angle
Lightweight construction aids in overall device efficiency and application versatility
Compatible with up to three switching elements, enhancing operational capabilities
Temperature resilience from -40 °C to +55 °C supports diverse environmental conditions
Crafted from high-quality materials to ensure durability and aesthetic appeal
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
