EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-645
- Mfr. Part No.:
- 51-262.0252
- Brand:
- EAO
N
Subtotal (1 unit)*
$80.56
(exc. GST)
$88.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.56 |
*price indicative
- RS Stock No.:
- 443-645
- Mfr. Part No.:
- 51-262.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to offer exceptional reliability and robustness in various applications. With a front dimension of 24 mm x 18 mm, it features a rectangular design complemented by a sleek black plastic bezel. Its illuminated lens not only enhances visibility but also adds to its aesthetic appeal. Engineered for panel mounting, this actuator ensures a secure fit while allowing efficient use in diverse environments. It operates effectively across a wide temperature range, from -25 °C to +55 °C, making it suitable for both indoor and outdoor settings. Built to endure, it boasts a mechanical lifespan of up to 1 million cycles, making it a long-lasting choice for demanding tasks. The actuator is meticulously designed to meet stringent safety and performance standards, providing peace of mind for users in critical operations.
Compact front form facilitates seamless integration into various applications
Illuminated lens enhances visibility for improved user interaction
Panel mounting design ensures secure installation in different setups
Wide operating temperature range suits diverse environmental conditions
Soldering terminal provides reliable electrical connections
Mechanical lifespan of up to 1 million cycles ensures long-term durability
Designed to meet rigorous safety standards for dependable performance
Minimal operating force allows effortless activation for user convenience
IP65 front protection rating ensures resilience against dust and water ingress
Compatible with various wiring configurations for versatile applications
Illuminated lens enhances visibility for improved user interaction
Panel mounting design ensures secure installation in different setups
Wide operating temperature range suits diverse environmental conditions
Soldering terminal provides reliable electrical connections
Mechanical lifespan of up to 1 million cycles ensures long-term durability
Designed to meet rigorous safety standards for dependable performance
Minimal operating force allows effortless activation for user convenience
IP65 front protection rating ensures resilience against dust and water ingress
Compatible with various wiring configurations for versatile applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
