EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-632
- Mfr. Part No.:
- 51-196.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 443-632
- Mfr. Part No.:
- 51-196.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines superior functionality with an elegant design, making it an ideal choice for various panel mounting applications. The rectangular shape and compact dimensions of 24 mm x 18 mm allow for seamless integration into control panels. Designed for durability and reliability, this product features a robust mechanism that ensures smooth operation and longevity. With an excellent protection rating of IP65, it stands strong against dust and water ingress, making it suitable for challenging environments. The actuators dual contact configuration of 2 NC and 2 NO further enhances its versatility, providing flexible operational capabilities. With a lifetime rated at 50,000 cycles, this actuator is engineered to meet the demands of modern applications with compelling ease.
Compact dimensions ensure easy integration into various control panel designs
IP65 protection provides resistance to dust and water, enhancing reliability
Dual contact configuration allows for flexible operational setups
Engineered for high durability with a mechanical lifetime of 50,000 cycles
Robust snap-action switching mechanism for precise performance
Aesthetic black housing complements a wide range of installations
Designed for panel mounting to simplify installation processes
Suitable for both high and low voltage applications for versatility
IP65 protection provides resistance to dust and water, enhancing reliability
Dual contact configuration allows for flexible operational setups
Engineered for high durability with a mechanical lifetime of 50,000 cycles
Robust snap-action switching mechanism for precise performance
Aesthetic black housing complements a wide range of installations
Designed for panel mounting to simplify installation processes
Suitable for both high and low voltage applications for versatility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
