EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-623
- Mfr. Part No.:
- 45-2530.1910.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$61.96
(exc. GST)
$68.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.96 |
*price indicative
- RS Stock No.:
- 443-623
- Mfr. Part No.:
- 45-2530.1910.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 40 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 40 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a sophisticated solution designed for panel mounting, providing a seamless blend of functionality and aesthetics. With a front dimension of 40 mm and a sleek round form, it fits effortlessly into a variety of applications. The actuator's black plastic bezel and lens create a modern look, while its raised design ensures ease of use. Ideal for demanding environments, it boasts IP66, IP67, and IP69K ratings, ensuring durability against moisture and dust. The non-illuminated mushroom-head lens delivers a clean profile, making it a perfect choice for both commercial and industrial settings. Whether you require a reliable control interface or need to enhance user experience, this actuator offers impressive performance with a mechanical lifetime of 500,000 cycles and a robust design to withstand extreme temperatures and shocks.
Raised design enables easy operation in various applications
Black plastic construction provides a modern and professional appearance
Non-illuminated lens maintains a clean aesthetic for installations
IP66, IP67, and IP69K ratings ensure protection against water and dust ingress
Mechanical lifetime of 500,000 cycles guarantees long-lasting reliability
Wide operating temperature range accommodates diverse environmental conditions
Easy panel mounting simplifies installation processes
Pull unlock release type enhances user-friendliness
Mushroom-head lens shape allows for intuitive operation
Black plastic construction provides a modern and professional appearance
Non-illuminated lens maintains a clean aesthetic for installations
IP66, IP67, and IP69K ratings ensure protection against water and dust ingress
Mechanical lifetime of 500,000 cycles guarantees long-lasting reliability
Wide operating temperature range accommodates diverse environmental conditions
Easy panel mounting simplifies installation processes
Pull unlock release type enhances user-friendliness
Mushroom-head lens shape allows for intuitive operation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
