EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$100.45

(exc. GST)

$110.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.45

*price indicative

RS Stock No.:
443-617
Mfr. Part No.:
45-2234.4FK0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Metal

Actuator Colour

Silver

Mounting Type

Panel Mount

Actuator Diameter

38

Operating Mode

Maintained

Standards Met

RoHS Compliant

COO (Country of Origin):
CN
The EAO Actuator, designed with precision and quality in mind, stands out with its sleek flush form factor. This product features a round front dimension of 38 mm, seamlessly integrating into any panel setting while offering user-friendly functionality. Its lens, crafted from durable plastic, provides a colourless, illuminated interface that enhances visibility and operation. Engineered to withstand demanding environments, this actuator boasts a robust IP66, IP67, and IP69K rating, ensuring reliability even in the harshest conditions. The combination of metal and plastic materials not only adds aesthetic appeal but also ensures longevity and performance. Whether used in industrial applications or commercial settings, this actuator delivers exceptional mechanical reliability with a lifetime of 500,000 cycles, making it a perfect choice for long-term operational needs. The thoughtful design and comprehensive protection features set it apart in its category.

Illuminated lens enhances visibility for users
Constructed with durable plastic for longevity
Round design allows versatile installation options
Water and dust protection ratings ensure reliability in harsh environments
Maintained switching action provides consistent performance
Flush mounting design integrates seamlessly into panels
Lightweight construction aids in effortless installation
Designed to operate effectively across a broad temperature range

Related links