EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$162.38

(exc. GST)

$178.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.38

*price indicative

RS Stock No.:
443-601
Mfr. Part No.:
14-414.036K
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD)

Number of Positions

2

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator combines innovative design with robust functionality, tailored for modern applications where precision and durability are paramount. With a round front form and a nature-coloured anodised aluminium bezel, it not only enhances aesthetic appeal but also ensures resilience in demanding environments. Designed for panel mounting, this actuator is an ideal choice for various electronic circuits, offering reliable switching performance. Its construction guarantees compatibility with low-level power applications, making it a versatile component in multiple industries. The actuator's unique features, including its IP65 rating for superior front protection, ensure high performance regardless of external conditions. Perfectly suited for environments requiring stringent adherence to standards, this actuator melds modern engineering with user-centric design, catering to diverse operational needs.

Round form factor enhances visual integration into diverse applications
Anodised aluminium bezel offers both durability and aesthetic appeal
Panel mounting design simplifies installation and enhances ease of use
Designed for low-power switching applications, ensuring versatility
IP65 rating provides excellent protection against dust and moisture ingress
Universal terminals promote compatibility with PCB installations
Long mechanical lifetime supports reliable performance over time
Lightweight construction facilitates easy handling and installation
Shock resistance capabilities enhance durability in industrial settings

Related links