EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-593
- Mfr. Part No.:
- 14-236.025K2
- Brand:
- EAO
N
Subtotal (1 unit)*
$157.87
(exc. GST)
$173.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.87 |
*price indicative
- RS Stock No.:
- 443-593
- Mfr. Part No.:
- 14-236.025K2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed to enhance user interaction and operational efficiency in various applications. Featuring a round front form, it combines a natural aluminium bezel with robust functionality. This product is built for panel mounting, ensuring stability and longevity in dynamic environments. Its electrical characteristics are highly versatile, accommodating multiple voltage and current specifications. With features such as an IP65 rating for superior protection against dust and moisture, it is ideal for demanding settings. Moreover, this actuator supports a range of switching actions and offers excellent mechanical durability, making it an optimal choice for industries requiring reliability and precision.
Robust aluminium construction ensures durability and aesthetic appeal
Designed for seamless panel mounting, providing easy integration
IP65 rating offers excellent protection against dust and water ingress
Features dual contact types for versatile application suitability
Engineered for a long mechanical lifetime, enhancing reliability
Offers a range of operating temperatures for diverse environmental conditions
Equipped with a user-friendly snap-action switching system for efficiency
Capable of withstanding shock and vibration, maintaining performance integrity
Designed for seamless panel mounting, providing easy integration
IP65 rating offers excellent protection against dust and water ingress
Features dual contact types for versatile application suitability
Engineered for a long mechanical lifetime, enhancing reliability
Offers a range of operating temperatures for diverse environmental conditions
Equipped with a user-friendly snap-action switching system for efficiency
Capable of withstanding shock and vibration, maintaining performance integrity
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
