EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-591
- Mfr. Part No.:
- 14-235.022K
- Brand:
- EAO
N
Subtotal (1 unit)*
$145.60
(exc. GST)
$160.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.60 |
*price indicative
- RS Stock No.:
- 443-591
- Mfr. Part No.:
- 14-235.022K
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it an exceptional choice for panel mounting applications. Crafted with a round front form and finished in anodised aluminium, it combines durability with a sophisticated aesthetic. The actuator operates multiple switching positions seamlessly, offering a maintained switching action supported by a self-cleaning double-break mechanism. Its IP65 rating ensures robustness against dust and water ingress, making it suitable for diverse environments. Thanks to its impressive mechanical lifespan of one million cycles, this actuator promises longevity while also providing a tactile operating force that is both reliable and responsive. This actuator is a perfect blend of form and function, ideal for any installation seeking both performance and visual appeal.
IP65 rated for excellent protection against dust and water
Engineered for a mechanical lifespan of one million cycles
Designed with an elegant round form to enhance aesthetics
Self-cleaning switching system ensures consistent performance
Lightweight construction facilitates easy integration into various applications
Compatible with plug-in terminals for flexible connectivity
Engineered for a mechanical lifespan of one million cycles
Designed with an elegant round form to enhance aesthetics
Self-cleaning switching system ensures consistent performance
Lightweight construction facilitates easy integration into various applications
Compatible with plug-in terminals for flexible connectivity
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
