EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-587
- Mfr. Part No.:
- 14-138.025K2
- Brand:
- EAO
Subtotal (1 unit)*
$218.96
(exc. GST)
$240.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.96 |
*price indicative
- RS Stock No.:
- 443-587
- Mfr. Part No.:
- 14-138.025K2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator embodies precision and reliability, crafted to meet the highest standards in functionality and design. Its round front form, complemented by a sleek nature-coloured aluminium bezel, makes it not only a practical choice but also an aesthetically pleasing addition to any panel. Designed for panel mounting, this robust actuator provides dependable performance in various applications. With features such as a snap-action switching system and multiple electrical characteristics, it guarantees both functionality and longevity. The actuators IP65 rating ensures optimal protection against dust and moisture, making it suitable for challenging environments. As a result, this actuator stands out in the market as a versatile solution that combines durability and efficiency.
Round front form offers a streamlined aesthetic for various applications
Panel mounting type simplifies installation processes
Rated operational voltage meets stringent international standards
Offers multiple switching voltages for versatile operational needs
Features a double-break snap-action switching element for improved reliability
IP65 front protection guards against moisture and dust for extended life
Exceptional electrical lifetime ensures minimal maintenance and downtime
Operating temperature range allows functionality in extreme conditions
Compact design provides efficiency without bulk
Designed with soldering terminals for secure connections
Panel mounting type simplifies installation processes
Rated operational voltage meets stringent international standards
Offers multiple switching voltages for versatile operational needs
Features a double-break snap-action switching element for improved reliability
IP65 front protection guards against moisture and dust for extended life
Exceptional electrical lifetime ensures minimal maintenance and downtime
Operating temperature range allows functionality in extreme conditions
Compact design provides efficiency without bulk
Designed with soldering terminals for secure connections
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
