EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-564
- Mfr. Part No.:
- 704.300.1KNI
- Brand:
- EAO
N
Subtotal (1 unit)*
$57.33
(exc. GST)
$63.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.33 |
*price indicative
- RS Stock No.:
- 443-564
- Mfr. Part No.:
- 704.300.1KNI
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and robust component designed for efficient operation in various applications. Its sleek square design, measuring 30 mm x 30 mm, combines functionality with aesthetic appeal, featuring a stylish grey plastic bezel. Crafted for panel mounting, this actuator is ideal for situations that necessitate reliable performance and operational ease. The thoughtfully engineered characteristics ensure it seamlessly integrates into control systems without compromising on style or visibility. Whether employed in industrial settings or sophisticated machinery, this non-illuminative actuator is tailored to meet the demands of modern environments while maintaining user-friendly accessibility.
Actuator includes a black lever that provides clear visibility and ease of use
Designed with a raised profile, it enhances the tactile feedback during operation
It is made from durable plastic, ensuring longevity and resistance to wear
Lightweight construction at just 0.034 kg facilitates easy installation and manoeuvrability
Its compliance with REACH and RoHS standards guarantees safety and environmental responsibility
Designed with a raised profile, it enhances the tactile feedback during operation
It is made from durable plastic, ensuring longevity and resistance to wear
Lightweight construction at just 0.034 kg facilitates easy installation and manoeuvrability
Its compliance with REACH and RoHS standards guarantees safety and environmental responsibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
