EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-563
- Mfr. Part No.:
- 704.300.1KN
- Brand:
- EAO
N
Subtotal (1 unit)*
$46.91
(exc. GST)
$51.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.91 |
*price indicative
- RS Stock No.:
- 443-563
- Mfr. Part No.:
- 704.300.1KN
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver exceptional performance within a compact form factor, featuring a sleek front dimension of 30 mm x 30 mm in a square design. Built with a raised mounting type, it provides an intuitive user experience while ensuring secure panel installation. The actuator's grey plastic bezel and non-illuminative attributes allow it to blend seamlessly into various applications. With a lever crafted from durable plastic, this product guarantees a robust functionality, ideal for diverse environments. Combining compliance with industry standards such as REACH and RoHS, this actuator stands out for both its quality and safety assurance, making it a reliable choice for professionals seeking durability without compromise.
Square front design enhances aesthetic versatility
Panel mounting ensures structural integrity and simplicity in installation
Lightweight construction of 0.034 kg offers ease of handling
Non-illuminative lever shape promotes a clean, professional look
Crafted from high-quality plastic for durability in demanding applications
Complies with essential regulations for environmental safety
Black lever colour provides a sleek and professional appearance
Panel mounting ensures structural integrity and simplicity in installation
Lightweight construction of 0.034 kg offers ease of handling
Non-illuminative lever shape promotes a clean, professional look
Crafted from high-quality plastic for durability in demanding applications
Complies with essential regulations for environmental safety
Black lever colour provides a sleek and professional appearance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
