EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$54.80

(exc. GST)

$60.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.80

*price indicative

RS Stock No.:
443-560
Mfr. Part No.:
704.300.100KN
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

35

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated control component designed to meet the demands of modern applications. With its sleek round design and compact dimensions, this model integrates seamlessly into any panel, offering both functionality and aesthetic appeal. The robust plastic material ensures durability while maintaining a lightweight profile, making it an ideal choice for various environments. This actuator is specifically engineered to provide a user-friendly experience, featuring a long lever shape that allows for easy operation. Whether you're outfitting industrial machinery or commercial equipment, this actuator's non-illuminative design ensures clarity and simplicity in operation, while its compliance with REACH and RoHS standards guarantees environmental responsibility.

Compact front dimension allows for versatile mounting options
Flush design enhances the overall appearance of control panels
Weight of just 0.056 kg makes installation straightforward
Lever and bezel colour in black contributes to a professional look
Panel mounting type simplifies the installation process
Constructed from plastic for lightweight performance without compromising strength
Round front form adds an elegant touch to machinery designs
Maximises switching functions while minimizing space requirements

Related links