EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$54.21

(exc. GST)

$59.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.21

*price indicative

RS Stock No.:
443-554
Mfr. Part No.:
704.300.000.12
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Operating Mode

Maintained

Number of Positions

2

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed for seamless integration into various applications, providing a reliable and efficient control mechanism. With its robust square front and a compact size of 35 mm x 35 mm, it not only offers aesthetic versatility but also ensures durability, built with high-quality plastic for long-lasting performance. The actuator's innovative flush mounting design allows for straightforward installation, making it suitable for panel mounting in diverse environments. Its IP65 protection rating guarantees resistance against dust and water, enhancing its reliability even in challenging conditions. Operating smoothly between temperatures of –40°C to +55°C, this actuator proves to be a dependable choice for both industrial and commercial uses. With a mechanical lifetime of up to 2.5 million cycles, it is engineered to withstand prolonged usage without compromising functionality.

Robust construction ensures durability in various environments
Flush design makes for easy panel mounting with minimal space requirements
Complies with industry standards for low-voltage switching devices
IP65 rating provides protection against dust and water ingress
Designed for operational efficiency in extreme temperatures
Long mechanical lifetime translates to reduced maintenance costs
Innovative lever shape allows for intuitive operation
Accommodates multiple switching elements for versatile applications

Related links