EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$47.26

(exc. GST)

$51.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.26

*price indicative

RS Stock No.:
443-553
Mfr. Part No.:
704.300.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Standards Met

RoHS Compliant

Number of Positions

2

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed for seamless integration into panel systems, offering precise control within a compact footprint. With its sleek square form, measuring 35 mm x 35 mm, it provides an elegant yet functional solution for various applications. Crafted with a robust black plastic bezel, this actuator is built to withstand the rigours of daily use while ensuring aesthetic appeal. Its mounting solution allows for easy installation in a flush design, making it suitable for diverse environments. The actuator's operational capabilities are supported by compliance with stringent standards, delivering reliability and performance to meet industrial requirements. This product stands out with its unique lever mechanism that combines ergonomic design with durability, making it an ideal choice for those requiring consistent and dependable operation.

Sleek square design enhances the visual appeal of control panels
Flush mounting type ensures a clean installation with minimal protrusion
Lever shape designed for user-friendly interaction
Built to comply with low-voltage switching device standards for reliability
Offers an extensive mechanical lifecycle for lasting performance
IP65 protection allows for operation in challenging conditions
Wide operating temperature range ensures performance in varied environments
RoHS and REACH compliance reflects commitment to environmental standards
Flexible installation options cater to diverse wiring needs

Related links