EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-550
- Mfr. Part No.:
- 704.300.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 443-550
- Mfr. Part No.:
- 704.300.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for precision and durability in various applications. Built with a robust 30 mm x 30 mm square front, it presents a sleek grey plastic bezel that seamlessly integrates into panel installations. This exceptional actuator features a long black lever, promoting ease of operation and a comfortable grip. Ideal for environments demanding reliability, it adheres to stringent standards for low-voltage switching devices, ensuring consistent performance in diverse settings. The mounting design is raised, making it convenient for panel mounting while maintaining an aesthetic appeal. With an impressive IP65 rating, this actuator is engineered to withstand challenging conditions, making it suitable for operation in extreme temperatures ranging from -40 °C to +55 °C. Its mechanical lifetime of up to 2.5 million cycles signifies an investment in longevity and efficiency, perfect for industrial applications requiring repetitive use.
Sleek square design integrates well with various panel aesthetics
Robust construction ensures reliable operation in demanding conditions
Long lever provides enhanced control and user comfort
IP65 rating offers protection against dust and water ingress
Mechanical lifetime up to 2.5 million cycles ensures durability
Versatile temperature range allows for varied environmental applications
Raised mounting design simplifies installation procedures
Robust construction ensures reliable operation in demanding conditions
Long lever provides enhanced control and user comfort
IP65 rating offers protection against dust and water ingress
Mechanical lifetime up to 2.5 million cycles ensures durability
Versatile temperature range allows for varied environmental applications
Raised mounting design simplifies installation procedures
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
