EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-548
- Mfr. Part No.:
- 704.298.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 443-548
- Mfr. Part No.:
- 704.298.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the needs of modern panel mounting applications with its robust, user-centric design. Featuring a compact square form factor of 30 mm x 30 mm, it offers an ideal balance of functionality and aesthetics. The actuator's front bezel is crafted from durable grey plastic, ensuring longevity while maintaining a professional appearance. With its momentary, rest, and maintained switching action, this product is versatile, allowing for multiple operational modes tailored to user preferences. Additionally, it operates seamlessly within harsh environmental conditions, boasting an IP65 protection rating for robustness against dust and moisture. The actuator is suitable for a variety of applications, further ensuring its utility across diverse sectors, making it a reliable choice for engineers and designers alike.
Designed for panel mounting, ensuring easy integration into existing systems
Durable plastic bezel with a professional grey finish for enhanced aesthetics
Three-position switching allows flexibility in operation
Operates smoothly in temperatures ranging from -40 °C to +55 °C
Complies with stringent standards for low-voltage switching devices
Lightweight at just 0.034 kg for effortless handling and installation
Configured for use with multiple switching elements for varied applications
Meets REACH and RoHS compliance for environmentally conscious design
Durable plastic bezel with a professional grey finish for enhanced aesthetics
Three-position switching allows flexibility in operation
Operates smoothly in temperatures ranging from -40 °C to +55 °C
Complies with stringent standards for low-voltage switching devices
Lightweight at just 0.034 kg for effortless handling and installation
Configured for use with multiple switching elements for varied applications
Meets REACH and RoHS compliance for environmentally conscious design
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
