EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-531
- Mfr. Part No.:
- 51-338.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$192.33
(exc. GST)
$211.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.33 |
*price indicative
- RS Stock No.:
- 443-531
- Mfr. Part No.:
- 51-338.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Diameter | 18 | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Diameter 18 | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for reliability and precision in panel mounting applications. Featuring a front diameter of 18 mm with a classic round form, it offers seamless integration into various setups. With its raised design, this actuator not only provides a tactile experience but also ensures ease of operation. The robust construction promises impressive durability, featuring self-cleaning snap-action switching elements for consistent performance over time. Ideal for diverse environments, its IP65 rating guarantees protection against dust and water, making it suitable for both indoor and outdoor applications. This actuator is not just a component
it's a commitment to quality that addresses the needs of modern industrial and commercial users.
Compact Ø 18 mm dimension allows for versatile installation
Robust gold contact material enhances electrical connectivity
Self-cleaning mechanism ensures long-lasting functionality
Two distinct switching positions cater to various operational requirements
Rated for high electrical strengths, it safely handles considerable loads
Engineered for a mechanical lifespan of up to 50,000 cycles
IP65 protection safeguards against environmental challenges
Tested for shock and vibration resistance, ensuring reliability in dynamic settings
Supports multiple certifications, endorsing quality and safety standards
Robust gold contact material enhances electrical connectivity
Self-cleaning mechanism ensures long-lasting functionality
Two distinct switching positions cater to various operational requirements
Rated for high electrical strengths, it safely handles considerable loads
Engineered for a mechanical lifespan of up to 50,000 cycles
IP65 protection safeguards against environmental challenges
Tested for shock and vibration resistance, ensuring reliability in dynamic settings
Supports multiple certifications, endorsing quality and safety standards
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
