EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-522
- Mfr. Part No.:
- 51-335.022D
- Brand:
- EAO
N
Subtotal (1 unit)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 443-522
- Mfr. Part No.:
- 51-335.022D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 18 | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 18 | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a finely engineered component designed for precision in both electrical and mechanical applications. With a front dimension of 18 mm and a rounded form, this actuator ensures easy integration into various setups. Built for durability, it combines advanced switching characteristics with a robust mechanical structure, making it suitable for a wide range of operational conditions. The device features an IP65 rating for front protection, ensuring reliable performance even in challenging environments. This actuator not only meets international standards but also offers a user-friendly interface and exceptional lifespan, providing a dependable solution for all your actuation needs.
Designed for panel mounting to streamline installation
Offers both normally closed and normally open contacts for versatile applications
Maintained switching action allows for stable operation
Constructed from high-quality materials for longevity and performance
Minimal operating force required for effective action
Equipped with a plug-in terminal for easy connectivity
IP65 rating protects against dust and water ingress
Exceptional mechanical lifetime guarantees reduced replacement frequency
Compact design ideal for space-constrained installations
Manufactured to meet international safety and compliance standards
Offers both normally closed and normally open contacts for versatile applications
Maintained switching action allows for stable operation
Constructed from high-quality materials for longevity and performance
Minimal operating force required for effective action
Equipped with a plug-in terminal for easy connectivity
IP65 rating protects against dust and water ingress
Exceptional mechanical lifetime guarantees reduced replacement frequency
Compact design ideal for space-constrained installations
Manufactured to meet international safety and compliance standards
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
