EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-510
- Mfr. Part No.:
- 51-295.022DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 443-510
- Mfr. Part No.:
- 51-295.022DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its distinctive design and robust functionality. Engineered for both durability and ease of use, it features a rectangular front measuring 24 mm x 18 mm, seamlessly integrating into panel applications. Its mounting flexibility is notable, allowing for a flush fit that not only enhances aesthetics but also maximises usability. This actuator is tailored for a variety of environments, meeting stringent safety standards and offering impressive electrical characteristics, including the ability to handle multiple operational voltages. With its reliable snap-action switching, it ensures quick responses and consistent performance, making it an ideal choice for critical applications in diverse industries. With temperatures ranging from -25 °C to +55 °C, this actuator demonstrates exceptional performance under varying conditions.
IP65 front protection ensures superior resistance to dust and water
Operating efficiently in a wide temperature range supports versatile deployment
The mechanical lifetime of 50,000 cycles guarantees longevity and reliability
Snap-action switching enhances response time for reliable operation
Plug-in terminals offer straightforward installation and wiring versatility
Double-break switching system ensures enhanced safety during operation
Compact dimensions make it suitable for applications with spatial constraints
Meets rigorous industry standards for safety and quality assurance
Operating efficiently in a wide temperature range supports versatile deployment
The mechanical lifetime of 50,000 cycles guarantees longevity and reliability
Snap-action switching enhances response time for reliable operation
Plug-in terminals offer straightforward installation and wiring versatility
Double-break switching system ensures enhanced safety during operation
Compact dimensions make it suitable for applications with spatial constraints
Meets rigorous industry standards for safety and quality assurance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
