EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-509
- Mfr. Part No.:
- 51-295.022D
- Brand:
- EAO
N
Subtotal (1 unit)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 443-509
- Mfr. Part No.:
- 51-295.022D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality with a modern design, making it an essential component for various applications. With its rectangular form and compact dimensions, it is expertly engineered for seamless integration into panel mounting setups. The actuator features a mechanical lifetime of up to 50,000 cycles, ensuring durability and reliable performance in demanding environments. Designed to withstand harsh conditions, it boasts an IP65 protection rating, safeguarding it against dust and water ingress. The actuator is tailored for precise switching actions, making it an excellent choice for users seeking both reliability and efficiency in their operations.
Offers a compact design, perfect for limited spaces
Features a self-cleaning snap-action switching system for improved reliability
Contains a robust gold contact material ensuring optimal conductivity
Supports a wide range of electrical characteristics for versatile application
Engineered to withstand extreme temperatures from -25 °C to +55 °C
Built with resilience to vibrations and shocks, enhancing longevity
Incorporates a unique raised mounting design for ease of installation
Certifies compliance with multiple international standards for peace of mind
Features a self-cleaning snap-action switching system for improved reliability
Contains a robust gold contact material ensuring optimal conductivity
Supports a wide range of electrical characteristics for versatile application
Engineered to withstand extreme temperatures from -25 °C to +55 °C
Built with resilience to vibrations and shocks, enhancing longevity
Incorporates a unique raised mounting design for ease of installation
Certifies compliance with multiple international standards for peace of mind
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
