EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-502
- Mfr. Part No.:
- 51-282.0252F
- Brand:
- EAO
N
Subtotal (1 unit)*
$80.56
(exc. GST)
$88.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.56 |
*price indicative
- RS Stock No.:
- 443-502
- Mfr. Part No.:
- 51-282.0252F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines reliability with robust functionality in demanding environments. Designed to meet the rigorous standards of industry, this illuminated actuator is not only visually striking but also offers exceptional operational efficiency. The panel mounting design makes installation straightforward, while its IP65 rating ensures protection against dust and water, making it ideal for a variety of applications. Coupled with a strong mechanical structure, this actuator promises longevity, catering effectively to both industrial and commercial needs. With its maintained switching action and dual-channel contacts, it enhances operational versatility, ensuring users can depend on it for precise performance even in challenging settings. Whether for control panels or machinery, this actuator seamlessly integrates into existing systems, providing a reliable and efficient control solution.
Illuminated design enhances visibility in low-light conditions
Dual-channel configuration offers versatile connectivity options
IP65 rating ensures resistance against moisture and dust ingress
Designed for panel mounting for quick and easy installation
Robust mechanical structure guarantees a long operational life
Maintained switching action allows for consistent performance
Flexible operational range aids in various application needs
Compliant with international standards for dependable usage
Dual-channel configuration offers versatile connectivity options
IP65 rating ensures resistance against moisture and dust ingress
Designed for panel mounting for quick and easy installation
Robust mechanical structure guarantees a long operational life
Maintained switching action allows for consistent performance
Flexible operational range aids in various application needs
Compliant with international standards for dependable usage
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
