EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-497
- Mfr. Part No.:
- 45-2631.18H0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$34.67
(exc. GST)
$38.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.67 |
*price indicative
- RS Stock No.:
- 443-497
- Mfr. Part No.:
- 45-2631.18H0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Actuator Diameter | 30 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
Actuator Diameter 30 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed with precision and reliability in mind, making it ideal for a range of applications. Featuring a sleek round design with a front dimension of 30 mm, this product stands out with its striking black bezel and illuminated green lens. Its robust build, combined with an IP66, IP67, and IP69K rating, ensures optimal performance in harsh environments. The momentary switching action and ease of panel mounting make it an efficient component for various operating systems, catering to both aesthetics and functionality. With durability at its core, the actuator guarantees a mechanical lifetime of 10 million cycles, providing exceptional value for users looking for reliability and longevity in their applications.
Illuminated green lens enhances visibility in low-light conditions
Compact front dimension allows for versatile integration in tight spaces
Designed for raised mounting, simplifying installation processes
Constructed from plastic for a lightweight yet durable solution
Operates effectively in extreme temperatures, expanding its usability
Momentary action promotes precise control in operational settings
IP ratings ensure protection against dust and water ingress
Complies with REACH and RoHS regulations for environmental safety
Compact front dimension allows for versatile integration in tight spaces
Designed for raised mounting, simplifying installation processes
Constructed from plastic for a lightweight yet durable solution
Operates effectively in extreme temperatures, expanding its usability
Momentary action promotes precise control in operational settings
IP ratings ensure protection against dust and water ingress
Complies with REACH and RoHS regulations for environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
