EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$71.95

(exc. GST)

$79.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.95

*price indicative

RS Stock No.:
443-496
Mfr. Part No.:
45-2630.2AK0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

60

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Metal

Actuator Colour

Silver

COO (Country of Origin):
CN
The EAO actuator combines modern design with outstanding functionality, making it an ideal choice for a range of applications. With a front dimension of 60 mm and a sleek round form, it promises to enhance the aesthetic of any panel. This actuator's silver metallic bezel exudes sophistication while providing durability, thanks to its metal construction. Equipped with an illuminated mushroom-head lens in colourless plastic, this product ensures visibility even in low-light conditions. Its innovative pull-unlock mechanism guarantees a maintained switching action, suitable for long-term use across various environments. With impressive IP66, IP67, and IP69K ratings, this actuator is designed for resilience, able to withstand harsh conditions and ensuring reliability in every operation. The actuator is an excellent choice for those demanding both style and performance in their control systems.

Stylish round design complements modern panel aesthetics
Illuminated lens enhances visibility in dim lighting
Durable metal construction offers long-lasting use
Quick and easy panel mounting ensures hassle-free installation
Reliable pull unlock mechanism provides consistent performance
IP66, IP67, and IP69K ratings allow for versatile applications in challenging environments
High mechanical lifetime supports extensive operational cycles

Related links