EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-487
- Mfr. Part No.:
- 45-2532.2920.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$137.07
(exc. GST)
$150.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.07 |
*price indicative
- RS Stock No.:
- 443-487
- Mfr. Part No.:
- 45-2532.2920.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 40 | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Metal | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 40 | ||
Standards Met RoHS Compliant | ||
Actuator Material Metal | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a meticulously crafted component designed for both functionality and aesthetic appeal. With a round front dimension of 40 mm and a distinguished silver bezel, this device seamlessly integrates into modern panel interfaces. It boasts an innovative mushroom-head lens that not only contributes to its sleek design but also performs effectively with non-illuminated characteristics. Engineered from high-quality plastic, the lens maintains an opaque finish, ensuring durability in diverse environments. The actuator is ideal for a range of applications, particularly where momentary or maintained switching actions are required. With an operational capacity that endures up to 500,000 cycles, it couples resilience with reliability.
Robust IP66, IP67, IP69K protection ensures durability in challenging conditions
Designed for easy panel mounting with a mounting cut-out of Ø 22.3 mm
Engineered for a lengthy mechanical lifetime of 500,000 operations
Mushroom-head lens design offers both aesthetic appeal and functional excellence
Versatile operating frequency capability, perfect for diverse applications
Shock and vibration resistant, conforming to IEC standards for enhanced reliability
Non-illuminated lens optics present a clean and modern appearance
Designed for easy panel mounting with a mounting cut-out of Ø 22.3 mm
Engineered for a lengthy mechanical lifetime of 500,000 operations
Mushroom-head lens design offers both aesthetic appeal and functional excellence
Versatile operating frequency capability, perfect for diverse applications
Shock and vibration resistant, conforming to IEC standards for enhanced reliability
Non-illuminated lens optics present a clean and modern appearance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
