EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$38.21

(exc. GST)

$42.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.21

*price indicative

RS Stock No.:
443-483
Mfr. Part No.:
45-2531.2920.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Metal

Actuator Colour

Silver

Actuator Diameter

40

COO (Country of Origin):
CN
The EAO Actuator is designed for precision and durability, providing a reliable solution for panel mounting applications. Featuring a round front form and a striking silver bezel, it seamlessly combines aesthetics with functionality. The actuator's momentary switching action and robust construction ensure a long mechanical lifetime, supporting efficient operation in demanding environments. With its IP66, IP67, and IP69K protection ratings, it stands resilient against dust and water ingress, making it suitable for a variety of settings. Whether you're upgrading existing systems or designing new installations, this actuator offers the flexibility and performance needed for today's technological demands.

The compact design accommodates a wide range of installation scenarios
Enhanced shock and vibration resistance ensures reliable operation in dynamic environments
Non-illuminated lens improves concentration on the operational aspect without distractions
Constructed with durable materials, it withstands extreme temperatures and conditions
Requires minimal maintenance, prolonging product lifespan and reducing operational costs
Compliments modern aesthetics while meeting rigorous safety and performance standards

Related links