EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-481
- Mfr. Part No.:
- 45-2531.2910.000
- Brand:
- EAO
Subtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.21 |
*price indicative
- RS Stock No.:
- 443-481
- Mfr. Part No.:
- 45-2531.2910.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Silver | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 40 | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Metal | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Silver | ||
Mounting Type Panel Mount | ||
Actuator Diameter 40 | ||
Standards Met RoHS Compliant | ||
Actuator Material Metal | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a robust and versatile component designed to meet the demanding needs of industrial applications. Featuring a stylish round design with a front dimension of 40 mm, this actuator stands out with its elegant silver metal bezel. Its momentary switching action ensures precise control, making it ideal for various operational environments. Engineered for durability, it boasts an exceptional mechanical lifetime, facilitating reliable performance over time. With an IP66, IP67, and IP69K rating, this actuator is built to withstand harsh conditions, further enhanced by its impressive temperature tolerance. Whether you require a solution for panel mounting or need a component that can endure temperature fluctuations, this actuator delivers on all fronts.
Robust construction for enhanced reliability in industrial environments
Non-illuminated lens designed to minimise distractions
Mushroom-head shape allows for easy, intuitive operation
Equipped with a slow-make switching element for controlled action
Suitable for a wide temperature range, ensuring versatility
Shock and vibration resistance conforming to IEC standards for added durability
REACH and RoHS compliant, affirming environmental responsibility
Efficient panel mounting design simplifies installation
Non-illuminated lens designed to minimise distractions
Mushroom-head shape allows for easy, intuitive operation
Equipped with a slow-make switching element for controlled action
Suitable for a wide temperature range, ensuring versatility
Shock and vibration resistance conforming to IEC standards for added durability
REACH and RoHS compliant, affirming environmental responsibility
Efficient panel mounting design simplifies installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
