EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$38.21

(exc. VAT)

$42.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.21

*price indicative

RS Stock No.:
443-480
Mfr. Part No.:
45-2531.2850.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Metal

Actuator Colour

Silver

Actuator Diameter

30

Standards Met

RoHS Compliant

Operating Mode

Momentary

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The EAO Actuator is a robust solution designed for demanding industrial environments, combining functionality with aesthetic appeal. Crafted with a 30 mm round form, it boasts a sleek silver bezel made from durable metal, ensuring longevity and resilience. With a momentary switching action, this actuator is perfect for applications where reliability and precision are critical. The front is fitted with a green, non-illuminated mushroom-head lens, optimising both visibility and operation in a variety of settings. Designed for panel mounting, it offers easy integration into existing setups, making it an invaluable addition to your equipment. The actuator excels in harsh conditions, featuring IP66, IP67, and IP69K ratings for excellent protection against dust and water ingress. This ensures optimal performance whether you're operating it in extreme temperatures or challenging environments, thus catering effortlessly to your operational needs.

Non-illuminated green lens enhances operational clarity
Durable metal construction provides enhanced protection against environmental factors
Simple panel mounting design ensures quick and hassle-free installation
Momentary switching action allows for precise control during operation
Resistant to a wide range of temperatures, from –25 °C to +70 °C
IP66, IP67, and IP69K ratings guarantee superior ingress protection
Mechanical lifetime of 10 million cycles ensures long-lasting reliability
Complies with REACH and RoHS standards for environmental safety
Vibration resistance up to 5 g caters to dynamic applications

Related links