EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$33.18

(exc. GST)

$36.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.18

*price indicative

RS Stock No.:
443-475
Mfr. Part No.:
45-2531.1A50.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

60

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Black

COO (Country of Origin):
CN
The EAO Actuator offers exceptional reliability and performance, making it an ideal choice for a wide range of applications. Designed with a front dimension of 60 mm, this round actuator features a sleek black plastic bezel that perfectly complements its modern aesthetics. The innovative design includes a momentary switching action and a slow-make switching element, ensuring precise operation with a mechanical lifetime of up to 10 million cycles. With robust IP66, IP67, and IP69K front protection ratings, this actuator is engineered to withstand challenging conditions, ensuring dependable functionality in various environments.

Conforms to exceptional IP66, IP67, and IP69K protection standards
Designed for panel mounting with a convenient Ø 22.3 mm cut-out
Features a mushroom-head shape that enhances user interaction
Built from durable plastic materials, ensuring long-lasting performance
Operates smoothly at a maximum frequency of 3,600 cycles per hour
Shock resistance certified according to IEC 60068-2-27 standards
Vibration resistance validated by IEC 60068-2-6 testing
Temperature tolerance ranging from –25 °C to +70 °C for versatile use
Green lens provides clear visibility while maintaining a non-illuminated design

Related links