EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-473
- Mfr. Part No.:
- 45-2531.1920.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$34.67
(exc. GST)
$38.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.67 |
*price indicative
- RS Stock No.:
- 443-473
- Mfr. Part No.:
- 45-2531.1920.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Diameter | 40 | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Diameter 40 | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator stands out with its sleek, round design and impressive functionality. With a front diameter of 40 mm, it is engineered for precision and ease of use in various applications. Its distinctive mushroom-head shape combined with a non-illuminated red lens signifies reliability and straightforward operation. Crafted from high-quality plastic, this actuator complies with stringent IP66, IP67, and IP69K ratings, ensuring durability in challenging environments. This product is ideal for panel mounting, featuring a mounting cut-out of 22.3 mm for seamless installation. Suitable for a variety of industrial applications, it excels in durability with a mechanical lifetime of up to 10 million cycles, making it a robust choice for those seeking lasting performance and superior functionality.
Designed for easy panel mounting with a secure fit
Engineered for high durability, supporting extensive mechanical lifetimes
Offers excellent protection against dust and water, making it resilient in harsh conditions
Crafted with a distinctive mushroom-head shape for intuitive operation
Features a non-illuminated lens that is both stylish and functional
Appropriate for a wide range of ambient conditions, including extreme temperatures
Engineered for high durability, supporting extensive mechanical lifetimes
Offers excellent protection against dust and water, making it resilient in harsh conditions
Crafted with a distinctive mushroom-head shape for intuitive operation
Features a non-illuminated lens that is both stylish and functional
Appropriate for a wide range of ambient conditions, including extreme temperatures
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
