EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$34.67

(exc. GST)

$38.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.67

*price indicative

RS Stock No.:
443-470
Mfr. Part No.:
45-2531.1810.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Standards Met

RoHS Compliant

Actuator Colour

Black

Actuator Material

Plastic

Mounting Type

Panel Mount

Actuator Diameter

30

COO (Country of Origin):
CN
The EAO Actuator is a sophisticated solution designed for various applications, offering seamless integration and reliable performance. With a front diameter of 30 mm and a sleek round design, it enhances aesthetic appeal while delivering functionality. Crafted with a robust plastic bezel in a striking black finish, it is built to withstand demanding environments. This actuator features a non-illuminated mushroom-head lens, ensuring clarity and precision in operation, while the panel mounting type allows for easy installation. Suitable for a wide range of industries, its mechanical lifetime of 10 million cycles exemplifies durability and longevity, making it a dependable choice for users seeking efficiency in their operations.

Rugged construction provides IP66, IP67, and IP69K ratings for enhanced protection against water and dust
Actuator's momentary switching action ensures a responsive and tactile user experience
A raised design optimises visibility and accessibility for operators
The lens's opaque optics prevent light interference, facilitating accurate feedback
Rotational frequency supports an extensive operational rate, ideal for high-demand settings
Environmentally compliant materials contribute to responsible manufacturing practices
Wide operating temperature range assures functionality in extreme conditions
Lightweight design enhances versatility and ease of installation

Related links