EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-468
- Mfr. Part No.:
- 45-2530.2910.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$69.49
(exc. GST)
$76.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.49 |
*price indicative
- RS Stock No.:
- 443-468
- Mfr. Part No.:
- 45-2530.2910.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 40 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 40 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed to blend functionality and aesthetic appeal, offering an ideal solution for various panel applications. With a compact diameter of 40 mm, this round actuator features a sleek silver bezel crafted from durable metal, ensuring both longevity and visual elegance. Its raised design and practical 22.3 mm mounting cut-out make for easy installation, while the mushroom-head shape facilitates intuitive operation. Suitable for a plethora of industrial and commercial environments, the actuator is not only visually striking but also robust, with protection ratings of IP66, IP67, and IP69K ensuring it withstands harsh conditions. Whether you're looking to enhance your control panel or add reliability to your equipment, this actuator promises a seamless experience.
Robust metal construction enhances durability and longevity
Sleek silver finish offers a modern aesthetic suitable for various applications
Mushroom-head shape ensures easy engagement and operation
Compatibility with IP66, IP67, and IP69K standards guarantees protection in demanding environments
Raised design simplifies the installation process in standard panel cut-outs
Maintained switching action caters to consistent performance under pressure
Designed to endure extensive mechanical use, boasting a lifetime of 500,000 cycles
Black plastic lens adds a touch of sophistication while protecting internal components
Sleek silver finish offers a modern aesthetic suitable for various applications
Mushroom-head shape ensures easy engagement and operation
Compatibility with IP66, IP67, and IP69K standards guarantees protection in demanding environments
Raised design simplifies the installation process in standard panel cut-outs
Maintained switching action caters to consistent performance under pressure
Designed to endure extensive mechanical use, boasting a lifetime of 500,000 cycles
Black plastic lens adds a touch of sophistication while protecting internal components
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
