EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-452
- Mfr. Part No.:
- 14-506.0220
- Brand:
- EAO
N
Subtotal (1 unit)*
$62.59
(exc. GST)
$68.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.59 |
*price indicative
- RS Stock No.:
- 443-452
- Mfr. Part No.:
- 14-506.0220
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its robust aluminium bezel and sleek round design, perfectly blending style and functionality. Engineered for precision, it boasts a variety of electrical characteristics that cater to diverse applications. With a strong commitment to durability, the actuator ensures reliable performance across various environments, including stringent operational conditions. Designed with user convenience in mind, its panel mounting feature simplifies installation, making it both practical and efficient. The black lever, shaped short to facilitate ease of use, ensures that every operation is smooth and responsive, while the gold-plated silver contacts deliver enhanced conductivity and longevity. Beyond its technical specifications, this product embodies a harmonious balance of form and function, making it an ideal choice for professionals seeking quality and reliability in their equipment.
Panel mounting type simplifies installation
Gold-plated silver contact material enhances durability
Rest-maintained switching action provides operational versatility
IP67 rating ensures protection against dust and water ingress
Operating temperature range accommodates diverse environmental conditions
Plug-in terminal compatibility supports flexible wiring options
Compact design optimises space without compromising performance
Mechanical lifetime of 1 million cycles guarantees extended service
Tightening torque specification ensures secure fixation during installation
Gold-plated silver contact material enhances durability
Rest-maintained switching action provides operational versatility
IP67 rating ensures protection against dust and water ingress
Operating temperature range accommodates diverse environmental conditions
Plug-in terminal compatibility supports flexible wiring options
Compact design optimises space without compromising performance
Mechanical lifetime of 1 million cycles guarantees extended service
Tightening torque specification ensures secure fixation during installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
