EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-451
- Mfr. Part No.:
- 14-502.02502
- Brand:
- EAO
N
Subtotal (1 unit)*
$79.72
(exc. GST)
$87.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.72 |
*price indicative
- RS Stock No.:
- 443-451
- Mfr. Part No.:
- 14-502.02502
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exemplary device designed to enhance user interaction with machinery and equipment. With its sleek round form and natural anodised aluminium finish, it combines aesthetics and functionality seamlessly. This actuator is built for resilience, featuring IP67 front protection that allows it to thrive in challenging environments. Its robust mechanical design showcases a double-break snap-action switching system, providing reliable performance over its impressive operational lifetime. The actuator not only ensures easy panel mounting but also incorporates a user-friendly lever that operates smoothly in a variety of applications, making it an ideal choice for both industrial and commercial uses.
Designed for panel mounting, facilitating straightforward installation
Features an elegant round form that complements various machine aesthetics
Crafted from anodised aluminium for durability and a premium look
Equipped with a snap-action switching element for precise operation
Offers a long mechanical lifetime, ensuring lasting reliability
Rated for use in temperatures as low as –25 °C and as high as +55 °C
IP67 rated for excellent resistance to dust and water ingress
The lever's design provides ease of use across different applications
Complies with multiple standards, ensuring high quality and safety
Lightweight construction at just 0.026 kg for easier handling
Features an elegant round form that complements various machine aesthetics
Crafted from anodised aluminium for durability and a premium look
Equipped with a snap-action switching element for precise operation
Offers a long mechanical lifetime, ensuring lasting reliability
Rated for use in temperatures as low as –25 °C and as high as +55 °C
IP67 rated for excellent resistance to dust and water ingress
The lever's design provides ease of use across different applications
Complies with multiple standards, ensuring high quality and safety
Lightweight construction at just 0.026 kg for easier handling
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
