EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-447
- Mfr. Part No.:
- 14-475.036
- Brand:
- EAO
N
Subtotal (1 unit)*
$32.17
(exc. GST)
$35.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.17 |
*price indicative
- RS Stock No.:
- 443-447
- Mfr. Part No.:
- 14-475.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to seamlessly integrate functionality with style. Featuring an illuminated round form, it provides not only visual appeal but also practical application in various settings. With an IP67 ingress protection rating, it ensures reliability in demanding environments, resisting dust and moisture. The unique maintained switching action is ideal for applications requiring consistent operation, while the universal terminal design enables effortless installation on printed circuit boards. This product is engineered to meet the highest electrical and mechanical specifications, making it a dependable choice for your electronic circuit needs.
Illuminated design enhances visibility
Robust construction ensures long-lasting performance
Panel mounting flexibility suits a variety of installations
Low-level switching system expertly handles low power applications
Gold contacts guarantee optimal conductivity
Mechanical lifespan of 1 million cycles promises durability
Universal terminals support both soldering and plug-in connections
Wide operating temperature range caters to diverse environments
Compact dimensions offer space-saving advantages
Compliance with RoHS and REACH standards reflects a commitment to sustainability
Robust construction ensures long-lasting performance
Panel mounting flexibility suits a variety of installations
Low-level switching system expertly handles low power applications
Gold contacts guarantee optimal conductivity
Mechanical lifespan of 1 million cycles promises durability
Universal terminals support both soldering and plug-in connections
Wide operating temperature range caters to diverse environments
Compact dimensions offer space-saving advantages
Compliance with RoHS and REACH standards reflects a commitment to sustainability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
