EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$47.78

(exc. GST)

$52.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.78

*price indicative

RS Stock No.:
443-445
Mfr. Part No.:
14-471.036
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Colour

Black

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD)

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed for those who demand precision and reliability in their applications. Built with a round front form and illuminated lens, it combines functionality with aesthetics. Whether you require panel mounting or versatility in your electrical projects, this product excels with its robust features. With a focus on low-level switching and durable mechanics, it ensures that you can depend on it for multiple cycles of operation. The actuator's universal terminal is compatible with various printed circuit boards and offers flexibility for soldering or plugging in, making it a preferred choice among engineers and manufacturers. Adhering to stringent compliance standards, it guarantees smooth operation even in harsh environments. With exceptional shock resistance and a broad temperature range, this actuator stands out as a reliable component in any technical setup.

Illuminated lens enhances visibility in low-light conditions
Designed for panel mounting, providing easy installation
Universal terminal allows for compatibility with various setups
Mechanical lifetime of one million cycles ensures longevity
Exceptional shock resistance protects against mechanical stress
Wide operating temperature range accommodates diverse environments
Compact design makes it suitable for various applications
Low-level switching functionality ensures reliable operation
Maintained switching action optimises control in systems

Related links