EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$145.60

(exc. GST)

$160.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.60

*price indicative

RS Stock No.:
443-443
Mfr. Part No.:
14-438.036K
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

2

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD)

Operating Mode

Momentary

Actuator Colour

Black

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated switching component designed for versatility and reliability. Featuring a round form and a natural aluminium front bezel, it is engineered to meet the diverse needs of modern electronic circuits. Its robust design includes a universal terminal for easy PCB mounting, while the device offers a high degree of protection with an IP65 rating. Built to endure extreme conditions, it operates effectively within a wide temperature range, ensuring long-lasting performance in various environments. This actuator embodies the perfect blend of functionality and elegance, making it an ideal choice for both standard and specialised applications.

Panel mounting type facilitates easy installation
Gold contact material ensures excellent conductivity
Low-level switching element switches reliably at low power
Single-break momentary contact design enhances usability
Long mechanical lifetime delivers dependable service
Shock resistance withstands rigorous conditions
Universal terminals accommodate different wiring configurations
IP65 protection shields against dust and water ingress

Related links