EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-437
- Mfr. Part No.:
- 704.411.110KN
- Brand:
- EAO
N
Subtotal (1 unit)*
$67.92
(exc. GST)
$74.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.92 |
*price indicative
- RS Stock No.:
- 443-437
- Mfr. Part No.:
- 704.411.110KN
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator showcases a robust and elegant design, making it a perfect addition to various applications. Featuring a sleek round front profile with a diameter of 35 mm, its black anodised aluminium bezel adds a touch of sophistication while ensuring durability. This product is designed for panel mounting, with a precise cut-out dimension of 30.5 mm for easy integration into your systems. The non-illuminative lever is crafted from high-quality plastic, ensuring both comfort and functionality in use. Not only does this actuator comply with REACH and RoHS standards, but it also proves its reliability through its lightweight structure and robust mechanical characteristics, making it ideal for various industrial settings. Designed to accommodate the needs of modern technology, this actuator offers practicality without compromising on style.
Flush design integrates seamlessly into panels
Black lever provides a professional appearance
Constructed from lightweight materials, enhancing installation ease
Short lever shape allows for efficient operation in confined spaces
Anodised aluminium offers resistance to wear and tear
Compliance with international environmental standards ensures eco-friendliness
Mechanical reliability supports a maximum number of switching elements
Black lever provides a professional appearance
Constructed from lightweight materials, enhancing installation ease
Short lever shape allows for efficient operation in confined spaces
Anodised aluminium offers resistance to wear and tear
Compliance with international environmental standards ensures eco-friendliness
Mechanical reliability supports a maximum number of switching elements
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
