EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-435
- Mfr. Part No.:
- 704.411.018KNI
- Brand:
- EAO
N
Subtotal (1 unit)*
$67.92
(exc. GST)
$74.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.92 |
*price indicative
- RS Stock No.:
- 443-435
- Mfr. Part No.:
- 704.411.018KNI
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into control panels, offering both functionality and aesthetic appeal. With a flush mounting design and a round front form, it harmonises beautifully with modern equipment layouts. The aluminium bezel, anodised for durability, enhances its longevity while providing an elegant finish. It ensures user accessibility with its short lever shape and striking colour contrast of black and white. This product promises dependability in both performance and appearance, making it an essential component for various applications.
Flush mounting design ensures a sleek appearance in panel installations
Round front form enhances compatibility with a variety of designs
Anodised aluminium bezel guarantees durability and resilience against wear
Distinctive lever colour contrast aids in user interaction and identification
Lightweight design makes it convenient for easy installation and handling
REACH and RoHS compliant, aligning with environmental and safety standards
Short lever shape offers a user-friendly operation experience
Round front form enhances compatibility with a variety of designs
Anodised aluminium bezel guarantees durability and resilience against wear
Distinctive lever colour contrast aids in user interaction and identification
Lightweight design makes it convenient for easy installation and handling
REACH and RoHS compliant, aligning with environmental and safety standards
Short lever shape offers a user-friendly operation experience
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
